Bipolar (BJT) Transistor PNP 12 V 3 A 280MHz 1 W Surface Mount TUMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US6T4TR

DigiKey Part Number
US6T4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US6T4TR
Description
TRANS PNP 12V 3A TUMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 3 A 280MHz 1 W Surface Mount TUMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
TUMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17624€ 528,72
6 000€ 0,16191€ 971,46
9 000€ 0,15460€ 1 391,40
15 000€ 0,14639€ 2 195,85
21 000€ 0,14153€ 2 972,13
30 000€ 0,13877€ 4 163,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,17624
Unit Price with VAT:€ 0,21501