
UMZ16NUMTL | |
|---|---|
DigiKey Part Number | 846-UMZ16NUMTLTR-ND - Tape & Reel (TR) 846-UMZ16NUMTLCT-ND - Cut Tape (CT) 846-UMZ16NUMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ16NUMTL |
Description | TVS DIODE 13VWM UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 15.85V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24000 | € 2,40 |
| 100 | € 0,15160 | € 15,16 |
| 500 | € 0,11340 | € 56,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08531 | € 255,93 |
| 6 000 | € 0,07738 | € 464,28 |
| 9 000 | € 0,07333 | € 659,97 |
| 15 000 | € 0,06878 | € 1 031,70 |
| 21 000 | € 0,06609 | € 1 387,89 |
| 30 000 | € 0,06347 | € 1 904,10 |
| 75 000 | € 0,05772 | € 4 329,00 |
| 150 000 | € 0,05701 | € 8 551,50 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

