Parametric Equivalent

UFZVFHTE-174.3B | |
|---|---|
DigiKey Part Number | UFZVFHTE-174.3BTR-ND - Tape & Reel (TR) UFZVFHTE-174.3BCT-ND - Cut Tape (CT) UFZVFHTE-174.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-174.3B |
Description | DIODE ZENER 4.3V 500MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±3.16% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-174.3B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.16% | Package / Case |
Power - Max 500 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFZVTE-174.3B | Rohm Semiconductor | 8 137 | 846-UFZVTE-174.3BCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04348 | € 130,44 |
| 6 000 | € 0,03899 | € 233,94 |
| 9 000 | € 0,03669 | € 330,21 |
| 15 000 | € 0,03412 | € 511,80 |
| 21 000 | € 0,03259 | € 684,39 |
| 30 000 | € 0,03110 | € 933,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |


