
UDZVFHTE-177.5B | |
|---|---|
DigiKey Part Number | UDZVFHTE-177.5BTR-ND - Tape & Reel (TR) UDZVFHTE-177.5BCT-ND - Cut Tape (CT) UDZVFHTE-177.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-177.5B |
Description | DIODE ZENER 7.5V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2.13% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-177.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15800 | € 1,58 |
| 100 | € 0,09870 | € 9,87 |
| 500 | € 0,07270 | € 36,35 |
| 1 000 | € 0,06425 | € 64,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05329 | € 159,87 |
| 6 000 | € 0,04788 | € 287,28 |
| 9 000 | € 0,04511 | € 405,99 |
| 15 000 | € 0,04201 | € 630,15 |
| 21 000 | € 0,04017 | € 843,57 |
| 30 000 | € 0,03838 | € 1 151,40 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

