
UDZTE-178.2B | |
|---|---|
DigiKey Part Number | 846-UDZTE-178.2BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZTE-178.2B |
Description | DIODE ZENER 8.2V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZTE-178.2B Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-178.2B | Rohm Semiconductor | 8 925 | UDZVTE-178.2BCT-ND | € 0,20000 | Similar |
| UDZ8V2B-7 | Diodes Incorporated | 0 | 31-UDZ8V2B-7CT-ND | € 0,25000 | Direct |
| MM3Z8V2B | onsemi | 29 771 | MM3Z8V2BCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08040 | € 241,20 |
| 6 000 | € 0,07286 | € 437,16 |
| 9 000 | € 0,06902 | € 621,18 |
| 15 000 | € 0,06470 | € 970,50 |
| 21 000 | € 0,06214 | € 1 304,94 |
| 30 000 | € 0,05965 | € 1 789,50 |
| 75 000 | € 0,05419 | € 4 064,25 |
| 150 000 | € 0,05312 | € 7 968,00 |
| Unit Price without VAT: | € 0,08040 |
|---|---|
| Unit Price with VAT: | € 0,09809 |




