Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UDZSTE-174.3B | |
|---|---|
DigiKey Part Number | UDZSTE-174.3BTR-ND - Tape & Reel (TR) UDZSTE-174.3BCT-ND - Cut Tape (CT) UDZSTE-174.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-174.3B |
Description | DIODE ZENER 4.3V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-174.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04788 | € 143,64 |
| 6 000 | € 0,04299 | € 257,94 |
| 9 000 | € 0,04050 | € 364,50 |
| 15 000 | € 0,03770 | € 565,50 |
| 21 000 | € 0,03603 | € 756,63 |
| 30 000 | € 0,03442 | € 1 032,60 |
| 75 000 | € 0,03087 | € 2 315,25 |
| 150 000 | € 0,02868 | € 4 302,00 |
| 300 000 | € 0,02754 | € 8 262,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |








