TRR18EZPJ331 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: € 0,02705
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,04292
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,06074
Datasheet

Similar


Bourns Inc.
In Stock: 26 101
Unit Price: € 0,09000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Vishay Dale
In Stock: 113 446
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,09692
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00723
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00676
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,01764
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,01605
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6 444
Unit Price: € 0,09000
Datasheet
330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR18EZPJ331

DigiKey Part Number
TRR18EZPJ331-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR18EZPJ331
Description
RES SMD 330 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR18EZPJ331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes