TRR18EZPF6810 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: € 0,01686
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,08732
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01409
Datasheet

Similar


YAGEO
In Stock: 2 194
Unit Price: € 0,09000
Datasheet

Similar


Bourns Inc.
In Stock: 3 423
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 28 246
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,05016
Datasheet

Similar


Vishay Dale
In Stock: 3 929
Unit Price: € 0,14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,15000
Datasheet

Similar


YAGEO
In Stock: 470 260
Unit Price: € 0,08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01697
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 19 507
Unit Price: € 0,08000
Datasheet
681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR18EZPF6810

DigiKey Part Number
RHM681BNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR18EZPF6810
Description
RES SMD 681 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR18EZPF6810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-07681RLYAGEO0AF1206FR-07681RL-ND€ 0,01686Direct
ERJ-S08F6810VPanasonic Industry0ERJ-S08F6810V-ND€ 0,08732Direct
RMCS1206FT681RStackpole Electronics Inc0RMCS1206FT681R-ND€ 0,01409Direct
AC1206FR-07681RLYAGEO2 194YAG3899CT-ND€ 0,09000Similar
CR1206-FX-6810ELFBourns Inc.3 423118-CR1206-FX-6810ELFCT-ND€ 0,08000Similar
Obsolete
This product is no longer manufactured. View Substitutes