
TRR10EZPF9531 | |
|---|---|
DigiKey Part Number | RHM9.53KBLTR-ND - Tape & Reel (TR) RHM9.53KBLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF9531 |
Description | RES SMD 9.53K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF9531 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-9531ELF | Bourns Inc. | 12 590 | 118-CR0805-FX-9531ELFCT-ND | € 0,08000 | Similar |
| CRCW08059K53FKEA | Vishay Dale | 24 374 | 541-9.53KCCT-ND | € 0,08000 | Similar |
| ERJ-6ENF9531V | Panasonic Industry | 42 110 | P9.53KCCT-ND | € 0,10000 | Similar |
| RC0805FR-079K53L | YAGEO | 120 949 | 311-9.53KCRCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,07960 | € 1,99 |
| 50 | € 0,06780 | € 3,39 |
| 100 | € 0,05870 | € 5,87 |
| 250 | € 0,04952 | € 12,38 |
| 500 | € 0,04424 | € 22,12 |
| 1 000 | € 0,04005 | € 40,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03127 | € 156,35 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

