
TRR01MZPF8060 | |
|---|---|
DigiKey Part Number | RHM80.6BHTR-ND - Tape & Reel (TR) RHM80.6BHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF8060 |
Description | RES SMD 806 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF8060 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06100 | € 0,61 |
| 25 | € 0,04760 | € 1,19 |
| 50 | € 0,04000 | € 2,00 |
| 100 | € 0,03380 | € 3,38 |
| 250 | € 0,02776 | € 6,94 |
| 500 | € 0,02428 | € 12,14 |
| 1 000 | € 0,02152 | € 21,52 |
| 5 000 | € 0,01713 | € 85,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01585 | € 158,50 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

