Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR01MZPF15R0 | |
|---|---|
DigiKey Part Number | RHM15.0BHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF15R0 |
Description | RES SMD 15 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF15R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-15R0GLF | Bourns Inc. | 7 076 | CR0402-FX-15R0GLFCT-ND | € 0,08000 | Direct |
| CRG0402F15R | TE Connectivity Passive Product | 0 | CRG0402F15R-ND | € 0,00277 | Direct |
| RMCS0402FT15R0 | Stackpole Electronics Inc | 0 | RMCS0402FT15R0-ND | € 0,00499 | Direct |
| AC0402FR-0715RL | YAGEO | 136 292 | YAG3445CT-ND | € 0,08000 | Similar |
| AF0402FR-0715RL | YAGEO | 9 800 | 13-AF0402FR-0715RLCT-ND | € 0,08000 | Similar |









