


TFZVTR4.3B | |
|---|---|
DigiKey Part Number | TFZVTR4.3BTR-ND - Tape & Reel (TR) TFZVTR4.3BCT-ND - Cut Tape (CT) TFZVTR4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR4.3B |
Description | DIODE ZENER 4.3V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR4.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18200 | € 1,82 |
| 100 | € 0,11390 | € 11,39 |
| 500 | € 0,08420 | € 42,10 |
| 1 000 | € 0,07460 | € 74,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06237 | € 187,11 |
| 6 000 | € 0,05620 | € 337,20 |
| 9 000 | € 0,05305 | € 477,45 |
| 15 000 | € 0,04951 | € 742,65 |
| 21 000 | € 0,04741 | € 995,61 |
| 30 000 | € 0,04537 | € 1 361,10 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

