Zener Diode 9.1 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 500 mW ±10% Surface Mount
YDZVFHTR27

TDZVTR9.1

DigiKey Part Number
TDZVTR9.1TR-ND - Tape & Reel (TR)
TDZVTR9.1CT-ND - Cut Tape (CT)
TDZVTR9.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR9.1
Description
DIODE ZENER 9.1V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR9.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 5.5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,29300€ 2,93
100€ 0,18620€ 18,62
500€ 0,13992€ 69,96
1 000€ 0,12497€ 124,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10593€ 317,79
6 000€ 0,09633€ 577,98
9 000€ 0,09144€ 822,96
15 000€ 0,08594€ 1 289,10
21 000€ 0,08269€ 1 736,49
30 000€ 0,07952€ 2 385,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560