Parametric Equivalent

TCTAL1D226M8R-V1 | |
|---|---|
DigiKey Part Number | 846-TCTAL1D226M8R-V1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCTAL1D226M8R-V1 |
Description | TANTALUM CAP, AL CASE |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code AL |
Voltage - Rated 20 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCTAL1D226M8R-V1 | KYOCERA AVX | 849 | 478-TCTAL1D226M8R-V1CT-ND | € 0,66000 | Parametric Equivalent |


