SPR-54MVWF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 1 571
Unit Price: € 0,47000
Datasheet
Green, Red 563nm Green, 650nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR-54MVWF

DigiKey Part Number
846-SPR-54MVWF-ND
Manufacturer
Manufacturer Product Number
SPR-54MVWF
Description
LED GRN/RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green, Red 563nm Green, 650nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
SPR-54MVWF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
10mA Green, 10mA Red
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes