SMLZ14WBEPW1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 697
Unit Price: € 0,99000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 420
Unit Price: € 0,34000
Datasheet
White LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLZ14WBEPW1

DigiKey Part Number
846-1048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLZ14WBEPW1
Description
LED WHITE DIFFUSED 2PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes