
SML-Z14VTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14VTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14VTT86ACT-ND - Cut Tape (CT) 846-SML-Z14VTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14VTT86A |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14VTT86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,43400 | € 4,34 |
| 100 | € 0,31570 | € 31,57 |
| 500 | € 0,26284 | € 131,42 |
| 1 000 | € 0,24548 | € 245,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23073 | € 461,46 |
| 4 000 | € 0,21821 | € 872,84 |
| 6 000 | € 0,21179 | € 1 270,74 |
| 10 000 | € 0,20455 | € 2 045,50 |
| 14 000 | € 0,20024 | € 2 803,36 |
| 20 000 | € 0,19603 | € 3 920,60 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

