
SML-H12D8TT86C | |
|---|---|
DigiKey Part Number | SML-H12D8TT86CTR-ND - Tape & Reel (TR) SML-H12D8TT86CCT-ND - Cut Tape (CT) SML-H12D8TT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12D8TT86C |
Description | LED ORANGE CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12D8TT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q101 |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.52mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,15800 | € 1,58 |
| 100 | € 0,11070 | € 11,07 |
| 500 | € 0,08914 | € 44,57 |
| 1 000 | € 0,08202 | € 82,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07282 | € 218,46 |
| 6 000 | € 0,06812 | € 408,72 |
| 9 000 | € 0,06571 | € 591,39 |
| 15 000 | € 0,06298 | € 944,70 |
| 21 000 | € 0,06135 | € 1 288,35 |
| 30 000 | € 0,05977 | € 1 793,10 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |




