
SML-010VTT87 | |
|---|---|
DigiKey Part Number | 846-SML-010VTT87TR-ND - Tape & Reel (TR) 846-SML-010VTT87CT-ND - Cut Tape (CT) 846-SML-010VTT87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010VTT87 |
Description | LED RED CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1208 (3020 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33000 | € 3,30 |
| 100 | € 0,23720 | € 23,72 |
| 500 | € 0,19556 | € 97,78 |
| 1 000 | € 0,18187 | € 181,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16045 | € 401,12 |
| 5 000 | € 0,15143 | € 757,15 |
| 7 500 | € 0,14681 | € 1 101,08 |
| 12 500 | € 0,14159 | € 1 769,88 |
| 17 500 | € 0,13848 | € 2 423,40 |
| 25 000 | € 0,13545 | € 3 386,25 |
| 62 500 | € 0,12876 | € 8 047,50 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

