Mosfet Array 250V 3A, 2.5A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 250V 3A, 2.5A 2W Surface Mount 8-SOP
8-TSOP

SH8M70TB1

DigiKey Part Number
SH8M70TB1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH8M70TB1
Description
MOSFET N/P-CH 250V 3A/2.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 250V 3A, 2.5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
250V
Current - Continuous Drain (Id) @ 25°C
3A, 2.5A
Rds On (Max) @ Id, Vgs
1.63Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
180pF @ 25V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.