Similar



SH8M3TB1 | |
|---|---|
DigiKey Part Number | SH8M3TB1TR-ND - Tape & Reel (TR) SH8M3TB1CT-ND - Cut Tape (CT) SH8M3TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8M3TB1 |
Description | MOSFET N/P-CH 30V 5A/4.5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A, 4.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8M3TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A, 4.5A | |
Rds On (Max) @ Id, Vgs | 51mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 230pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,36852 | € 921,30 |
| 5 000 | € 0,34208 | € 1 710,40 |
| 7 500 | € 0,32861 | € 2 464,58 |
| 12 500 | € 0,32595 | € 4 074,38 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |



