
SH8M24GZETB | |
|---|---|
DigiKey Part Number | SH8M24GZETBTR-ND - Tape & Reel (TR) SH8M24GZETBCT-ND - Cut Tape (CT) SH8M24GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8M24GZETB |
Description | MOSFET N/P-CH 45V 6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 45V 6A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 9.6nC @ 5V, 18.2nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 550pF @ 10V, 1700pF @ 10V |
Part Status Not For New Designs | Power - Max 1.4W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 45V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 6A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 46mOhm @ 4.5A, 10V, 63mOhm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8M24TB1 | Rohm Semiconductor | 6 548 | SH8M24TB1CT-ND | € 2,02000 | Similar |
| SI4599DY-T1-GE3 | Vishay Siliconix | 2 425 | SI4599DY-T1-GE3CT-ND | € 1,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,44232 | € 1 105,80 |
| 5 000 | € 0,41192 | € 2 059,60 |
| 7 500 | € 0,40477 | € 3 035,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,00800 | € 10,08 |
| 100 | € 0,67830 | € 67,83 |
| 500 | € 0,53696 | € 268,48 |
| 1 000 | € 0,49151 | € 491,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,00800 | € 10,08 |
| 100 | € 0,67830 | € 67,83 |
| 500 | € 0,53696 | € 268,48 |
| 1 000 | € 0,49867 | € 498,67 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |

