
SH8K51GZETB | |
|---|---|
DigiKey Part Number | SH8K51GZETBTR-ND - Tape & Reel (TR) SH8K51GZETBCT-ND - Cut Tape (CT) SH8K51GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K51GZETB |
Description | MOSFET 2N-CH 35V 4A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 35V 4A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 5.6nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300pF @ 10V |
Part Status Not For New Designs | Power - Max 1.4W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 35V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 58mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,38873 | € 971,83 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

