
SFR18EZPJ4R7 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPJ4R7TR-ND - Tape & Reel (TR) 846-SFR18EZPJ4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPJ4R7 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,05600 | € 1,40 |
| 50 | € 0,04720 | € 2,36 |
| 100 | € 0,04040 | € 4,04 |
| 250 | € 0,03348 | € 8,37 |
| 500 | € 0,02956 | € 14,78 |
| 1 000 | € 0,02643 | € 26,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01948 | € 97,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

