
SFR18EZPF2001 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF2001TR-ND - Tape & Reel (TR) 846-SFR18EZPF2001CT-ND - Cut Tape (CT) 846-SFR18EZPF2001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF2001 |
Description | RES SMD 2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05420 | € 5,42 |
| 250 | € 0,04568 | € 11,42 |
| 500 | € 0,04078 | € 20,39 |
| 1 000 | € 0,03689 | € 36,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03103 | € 155,15 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

