75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPJ750

DigiKey Part Number
846-SFR10EZPJ750TR-ND - Tape & Reel (TR)
846-SFR10EZPJ750CT-ND - Cut Tape (CT)
846-SFR10EZPJ750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPJ750
Description
RES 75 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR10EZPF75R0Rohm Semiconductor5 000846-SFR10EZPF75R0CT-ND€ 0,02117Parametric Equivalent
CAS10J750CTCal-Chip Electronics, Inc.5 0004713-CAS10J750CT-ND€ 0,13000Parametric Equivalent
In-Stock: 4 760
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06000€ 0,60
25€ 0,04640€ 1,16
50€ 0,03900€ 1,95
100€ 0,03320€ 3,32
250€ 0,02732€ 6,83
500€ 0,02394€ 11,97
1 000€ 0,02125€ 21,25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01736€ 86,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860