
SFR10EZPJ200 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ200TR-ND - Tape & Reel (TR) 846-SFR10EZPJ200CT-ND - Cut Tape (CT) 846-SFR10EZPJ200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ200 |
Description | RES 20 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05000 | € 1,25 |
| 50 | € 0,04200 | € 2,10 |
| 100 | € 0,03560 | € 3,56 |
| 250 | € 0,02932 | € 7,33 |
| 500 | € 0,02568 | € 12,84 |
| 1 000 | € 0,02281 | € 22,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01821 | € 91,05 |
| 10 000 | € 0,01688 | € 168,80 |
| 15 000 | € 0,01623 | € 243,45 |
| 25 000 | € 0,01553 | € 388,25 |
| 35 000 | € 0,01512 | € 529,20 |
| 50 000 | € 0,01474 | € 737,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

