
SFR10EZPF15R0 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF15R0TR-ND - Tape & Reel (TR) 846-SFR10EZPF15R0CT-ND - Cut Tape (CT) 846-SFR10EZPF15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF15R0 |
Description | RES SMD 15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS10F15R0CT | Cal-Chip Electronics, Inc. | 4 993 | 4713-CAS10F15R0CT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07500 | € 0,75 |
| 25 | € 0,05840 | € 1,46 |
| 50 | € 0,04940 | € 2,47 |
| 100 | € 0,04220 | € 4,22 |
| 250 | € 0,03508 | € 8,77 |
| 500 | € 0,03094 | € 15,47 |
| 1 000 | € 0,02766 | € 27,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02244 | € 112,20 |
| 10 000 | € 0,02092 | € 209,20 |
| 15 000 | € 0,02018 | € 302,70 |
| 25 000 | € 0,01938 | € 484,50 |
| 35 000 | € 0,01892 | € 662,20 |
| 50 000 | € 0,01849 | € 924,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

