
SFR10EZPF1501 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF1501TR-ND - Tape & Reel (TR) 846-SFR10EZPF1501CT-ND - Cut Tape (CT) 846-SFR10EZPF1501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF1501 |
Description | RES 1.5 KOHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR10EZPF1501 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,05560 | € 1,39 |
| 50 | € 0,04660 | € 2,33 |
| 100 | € 0,03990 | € 3,99 |
| 250 | € 0,03308 | € 8,27 |
| 500 | € 0,02918 | € 14,59 |
| 1 000 | € 0,02610 | € 26,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02378 | € 118,90 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

