
SFR03EZPJ563 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ563TR-ND - Tape & Reel (TR) 846-SFR03EZPJ563CT-ND - Cut Tape (CT) 846-SFR03EZPJ563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ563 |
Description | RES 56K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR03EZPF5602 | Rohm Semiconductor | 2 500 | 846-SFR03EZPF5602CT-ND | € 1,28000 | Parametric Equivalent |
| CAS06F5602CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F5602CT-ND | € 1,28000 | Parametric Equivalent |
| CAS06J563CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06J563CT-ND | € 1,37000 | Parametric Equivalent |
| ERJ-S03F5602V | Panasonic Industry | 13 685 | 10-ERJ-S03F5602VCT-ND | € 2,10000 | Parametric Equivalent |
| ERJ-U03J563V | Panasonic Industry | 3 789 | 10-ERJ-U03J563VCT-ND | € 1,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,03720 | € 0,93 |
| 50 | € 0,03100 | € 1,55 |
| 100 | € 0,02610 | € 2,61 |
| 250 | € 0,02116 | € 5,29 |
| 500 | € 0,01838 | € 9,19 |
| 1 000 | € 0,01616 | € 16,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01416 | € 70,80 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

