
SFR03EZPJ560 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ560TR-ND - Tape & Reel (TR) 846-SFR03EZPJ560CT-ND - Cut Tape (CT) 846-SFR03EZPJ560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ560 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,03720 | € 0,93 |
| 50 | € 0,03100 | € 1,55 |
| 100 | € 0,02610 | € 2,61 |
| 250 | € 0,02116 | € 5,29 |
| 500 | € 0,01838 | € 9,19 |
| 1 000 | € 0,01616 | € 16,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01416 | € 70,80 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

