10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ100

DigiKey Part Number
846-SFR03EZPJ100TR-ND - Tape & Reel (TR)
846-SFR03EZPJ100CT-ND - Cut Tape (CT)
846-SFR03EZPJ100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPJ100
Description
RES SMD 10 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05200€ 0,52
25€ 0,04000€ 1,00
50€ 0,03320€ 1,66
100€ 0,02800€ 2,80
250€ 0,02272€ 5,68
500€ 0,01972€ 9,86
1 000€ 0,01734€ 17,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01355€ 67,75
10 000€ 0,01245€ 124,50
15 000€ 0,01192€ 178,80
25 000€ 0,01134€ 283,50
35 000€ 0,01101€ 385,35
50 000€ 0,01069€ 534,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420