36 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ360

DigiKey Part Number
846-SFR01MZPJ360TR-ND - Tape & Reel (TR)
846-SFR01MZPJ360CT-ND - Cut Tape (CT)
846-SFR01MZPJ360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ360
Description
RES 36 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR01MZPF36R0Rohm Semiconductor10 000846-SFR01MZPF36R0CT-ND€ 0,01366Parametric Equivalent
ERJ-U02F36R0XPanasonic Industry19 75010-ERJ-U02F36R0XCT-ND€ 0,11000Parametric Equivalent
ERJ-U02J360XPanasonic Industry4 74210-ERJ-U02J360XCT-ND€ 0,09000Parametric Equivalent
In-Stock: 9 780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,04800€ 0,48
25€ 0,03720€ 0,93
50€ 0,03100€ 1,55
100€ 0,02610€ 2,61
250€ 0,02116€ 5,29
500€ 0,01838€ 9,19
1 000€ 0,01616€ 16,16
5 000€ 0,01263€ 63,15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01160€ 116,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200