
SFR01MZPJ360 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ360TR-ND - Tape & Reel (TR) 846-SFR01MZPJ360CT-ND - Cut Tape (CT) 846-SFR01MZPJ360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ360 |
Description | RES 36 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR01MZPF36R0 | Rohm Semiconductor | 10 000 | 846-SFR01MZPF36R0CT-ND | € 0,01366 | Parametric Equivalent |
| ERJ-U02F36R0X | Panasonic Industry | 19 750 | 10-ERJ-U02F36R0XCT-ND | € 0,11000 | Parametric Equivalent |
| ERJ-U02J360X | Panasonic Industry | 4 742 | 10-ERJ-U02J360XCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,03720 | € 0,93 |
| 50 | € 0,03100 | € 1,55 |
| 100 | € 0,02610 | € 2,61 |
| 250 | € 0,02116 | € 5,29 |
| 500 | € 0,01838 | € 9,19 |
| 1 000 | € 0,01616 | € 16,16 |
| 5 000 | € 0,01263 | € 63,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01160 | € 116,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

