
SFR01MZPJ272 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ272TR-ND - Tape & Reel (TR) 846-SFR01MZPJ272CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ272 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05200 | € 0,52 |
| 25 | € 0,04000 | € 1,00 |
| 50 | € 0,03320 | € 1,66 |
| 100 | € 0,02800 | € 2,80 |
| 250 | € 0,02272 | € 5,68 |
| 500 | € 0,01972 | € 9,86 |
| 1 000 | € 0,01734 | € 17,34 |
| 5 000 | € 0,01355 | € 67,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01175 | € 117,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

