
SFR01MZPJ271 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ271TR-ND - Tape & Reel (TR) 846-SFR01MZPJ271CT-ND - Cut Tape (CT) 846-SFR01MZPJ271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ271 |
Description | RES 270 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01019 | € 101,90 |
| Unit Price without VAT: | € 0,01019 |
|---|---|
| Unit Price with VAT: | € 0,01243 |

