
SFR01MZPJ121 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ121TR-ND - Tape & Reel (TR) 846-SFR01MZPJ121CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ121 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05100 | € 0,51 |
| 25 | € 0,03960 | € 0,99 |
| 50 | € 0,03280 | € 1,64 |
| 100 | € 0,02760 | € 2,76 |
| 250 | € 0,02244 | € 5,61 |
| 500 | € 0,01948 | € 9,74 |
| 1 000 | € 0,01713 | € 17,13 |
| 5 000 | € 0,01338 | € 66,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01160 | € 116,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

