Parametric Equivalent

SFR01MZPF3652 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF3652TR-ND - Tape & Reel (TR) 846-SFR01MZPF3652CT-ND - Cut Tape (CT) 846-SFR01MZPF3652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF3652 |
Description | RES SMD 36.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06000 | € 0,60 |
| 25 | € 0,04680 | € 1,17 |
| 50 | € 0,03920 | € 1,96 |
| 100 | € 0,03320 | € 3,32 |
| 250 | € 0,02720 | € 6,80 |
| 500 | € 0,02374 | € 11,87 |
| 1 000 | € 0,02102 | € 21,02 |
| 5 000 | € 0,01668 | € 83,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01542 | € 154,20 |
| 20 000 | € 0,01442 | € 288,40 |
| 30 000 | € 0,01393 | € 417,90 |
| 50 000 | € 0,01340 | € 670,00 |
| 70 000 | € 0,01310 | € 917,00 |
| 100 000 | € 0,01281 | € 1 281,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |


