29.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF2942

DigiKey Part Number
846-SFR01MZPF2942TR-ND - Tape & Reel (TR)
846-SFR01MZPF2942CT-ND - Cut Tape (CT)
846-SFR01MZPF2942DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF2942
Description
RES SMD 29.4K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 190
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,05600€ 0,56
25€ 0,04360€ 1,09
50€ 0,03660€ 1,83
100€ 0,03090€ 3,09
250€ 0,02532€ 6,33
500€ 0,02212€ 11,06
1 000€ 0,01958€ 19,58
5 000€ 0,01554€ 77,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01366€ 136,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640