24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF2402

DigiKey Part Number
846-SFR01MZPF2402TR-ND - Tape & Reel (TR)
846-SFR01MZPF2402CT-ND - Cut Tape (CT)
846-SFR01MZPF2402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF2402
Description
RES SMD 24K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SFR01MZPF2402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,05900€ 0,59
25€ 0,04640€ 1,16
50€ 0,03880€ 1,94
100€ 0,03280€ 3,28
250€ 0,02684€ 6,71
500€ 0,02344€ 11,72
1 000€ 0,02075€ 20,75
5 000€ 0,01647€ 82,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01523€ 152,30
20 000€ 0,01424€ 284,80
30 000€ 0,01376€ 412,80
50 000€ 0,01324€ 662,00
70 000€ 0,01294€ 905,80
100 000€ 0,01265€ 1 265,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860