
SFR01MZPF2400 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF2400TR-ND - Tape & Reel (TR) 846-SFR01MZPF2400CT-ND - Cut Tape (CT) 846-SFR01MZPF2400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF2400 |
Description | RES SMD 240 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04640 | € 1,16 |
| 50 | € 0,03880 | € 1,94 |
| 100 | € 0,03280 | € 3,28 |
| 250 | € 0,02684 | € 6,71 |
| 500 | € 0,02344 | € 11,72 |
| 1 000 | € 0,02075 | € 20,75 |
| 5 000 | € 0,01647 | € 82,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01523 | € 152,30 |
| 20 000 | € 0,01424 | € 284,80 |
| 30 000 | € 0,01376 | € 412,80 |
| 50 000 | € 0,01324 | € 662,00 |
| 70 000 | € 0,01294 | € 905,80 |
| 100 000 | € 0,01265 | € 1 265,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

