
SFR01MZPF1911 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1911TR-ND - Tape & Reel (TR) 846-SFR01MZPF1911CT-ND - Cut Tape (CT) 846-SFR01MZPF1911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1911 |
Description | RES SMD 1.91K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05600 | € 0,56 |
| 25 | € 0,04360 | € 1,09 |
| 50 | € 0,03660 | € 1,83 |
| 100 | € 0,03090 | € 3,09 |
| 250 | € 0,02532 | € 6,33 |
| 500 | € 0,02212 | € 11,06 |
| 1 000 | € 0,01958 | € 19,58 |
| 5 000 | € 0,01554 | € 77,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01437 | € 143,70 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

