Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR01MZPF1242 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1242TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1242 |
Description | SULFUR TOLERANT CHIP RES 0402 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U2RD1242X | Panasonic Industry | 0 | 10-ERJ-U2RD1242XTR-ND | € 0,02175 | Parametric Equivalent |
| RK73G1ERTTP1242D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP1242DTR-ND | € 0,04149 | Parametric Equivalent |
| RK73G1ERTTP1242F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP1242FTR-ND | € 0,03521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01144 | € 114,40 |
| 20 000 | € 0,01106 | € 221,20 |
| 30 000 | € 0,01088 | € 326,40 |
| 50 000 | € 0,01067 | € 533,50 |
| 70 000 | € 0,01055 | € 738,50 |
| 100 000 | € 0,01043 | € 1 043,00 |
| 250 000 | € 0,01018 | € 2 545,00 |
| 500 000 | € 0,01003 | € 5 015,00 |
| Unit Price without VAT: | € 0,01144 |
|---|---|
| Unit Price with VAT: | € 0,01396 |



