
SDR10EZPJ2R0 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ2R0TR-ND - Tape & Reel (TR) 846-SDR10EZPJ2R0CT-ND - Cut Tape (CT) 846-SDR10EZPJ2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ2R0 |
Description | RES 2 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08400 | € 0,84 |
| 25 | € 0,06680 | € 1,67 |
| 50 | € 0,05680 | € 2,84 |
| 100 | € 0,04890 | € 4,89 |
| 250 | € 0,04092 | € 10,23 |
| 500 | € 0,03636 | € 18,18 |
| 1 000 | € 0,03275 | € 32,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02734 | € 136,70 |
| 10 000 | € 0,02529 | € 252,90 |
| 15 000 | € 0,02447 | € 367,05 |
| 25 000 | € 0,02354 | € 588,50 |
| 35 000 | € 0,02308 | € 807,80 |
| 50 000 | € 0,02260 | € 1 130,00 |
| 60 000 | € 0,02237 | € 1 342,20 |
| 120 000 | € 0,02163 | € 2 595,60 |
| 125 000 | € 0,02159 | € 2 698,75 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

