120 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ121

DigiKey Part Number
846-SDR10EZPJ121TR-ND - Tape & Reel (TR)
846-SDR10EZPJ121CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPJ121
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,08400€ 0,84
25€ 0,06680€ 1,67
50€ 0,05680€ 2,84
100€ 0,04890€ 4,89
250€ 0,04092€ 10,23
500€ 0,03636€ 18,18
1 000€ 0,03275€ 32,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02697€ 134,85
10 000€ 0,02199€ 219,90
15 000€ 0,02188€ 328,20
25 000€ 0,02175€ 543,75
35 000€ 0,02167€ 758,45
50 000€ 0,02160€ 1 080,00
60 000€ 0,02156€ 1 293,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520