
SDR10EZPF5603 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF5603TR-ND - Tape & Reel (TR) 846-SDR10EZPF5603CT-ND - Cut Tape (CT) 846-SDR10EZPF5603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF5603 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,08280 | € 2,07 |
| 50 | € 0,07100 | € 3,55 |
| 100 | € 0,06160 | € 6,16 |
| 250 | € 0,05208 | € 13,02 |
| 500 | € 0,04660 | € 23,30 |
| 1 000 | € 0,04226 | € 42,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03531 | € 176,55 |
| 10 000 | € 0,03328 | € 332,80 |
| 15 000 | € 0,03230 | € 484,50 |
| 25 000 | € 0,03123 | € 780,75 |
| 35 000 | € 0,03062 | € 1 071,70 |
| 50 000 | € 0,03004 | € 1 502,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

