430 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF4300

DigiKey Part Number
846-SDR10EZPF4300TR-ND - Tape & Reel (TR)
846-SDR10EZPF4300CT-ND - Cut Tape (CT)
846-SDR10EZPF4300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF4300
Description
RES 430 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,10000€ 1,00
25€ 0,07960€ 1,99
50€ 0,06780€ 3,39
100€ 0,05890€ 5,89
250€ 0,04976€ 12,44
500€ 0,04452€ 22,26
1 000€ 0,04037€ 40,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03373€ 168,65
10 000€ 0,03102€ 310,20
15 000€ 0,02997€ 449,55
25 000€ 0,02891€ 722,75
35 000€ 0,02881€ 1 008,35
50 000€ 0,02869€ 1 434,50
60 000€ 0,02843€ 1 705,80
120 000€ 0,02758€ 3 309,60
125 000€ 0,02754€ 3 442,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180