
SDR10EZPF2200 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF2200TR-ND - Tape & Reel (TR) 846-SDR10EZPF2200CT-ND - Cut Tape (CT) 846-SDR10EZPF2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF2200 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10000 | € 1,00 |
| 25 | € 0,07960 | € 1,99 |
| 50 | € 0,06780 | € 3,39 |
| 100 | € 0,05890 | € 5,89 |
| 250 | € 0,04976 | € 12,44 |
| 500 | € 0,04452 | € 22,26 |
| 1 000 | € 0,04037 | € 40,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03387 | € 169,35 |
| 10 000 | € 0,03252 | € 325,20 |
| 15 000 | € 0,03085 | € 462,75 |
| 25 000 | € 0,02983 | € 745,75 |
| 35 000 | € 0,02925 | € 1 023,75 |
| 50 000 | € 0,02869 | € 1 434,50 |
| 60 000 | € 0,02843 | € 1 705,80 |
| 120 000 | € 0,02824 | € 3 388,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

