
SDR10EZPF1R60 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF1R60TR-ND - Tape & Reel (TR) 846-SDR10EZPF1R60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1R60 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,08280 | € 2,07 |
| 50 | € 0,07100 | € 3,55 |
| 100 | € 0,06160 | € 6,16 |
| 250 | € 0,05208 | € 13,02 |
| 500 | € 0,04660 | € 23,30 |
| 1 000 | € 0,04226 | € 42,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03531 | € 176,55 |
| 10 000 | € 0,03328 | € 332,80 |
| 15 000 | € 0,03230 | € 484,50 |
| 25 000 | € 0,03123 | € 780,75 |
| 35 000 | € 0,03062 | € 1 071,70 |
| 50 000 | € 0,03004 | € 1 502,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

