1.6 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1R60

DigiKey Part Number
846-SDR10EZPF1R60TR-ND - Tape & Reel (TR)
846-SDR10EZPF1R60CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPF1R60
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10500€ 1,05
25€ 0,08280€ 2,07
50€ 0,07100€ 3,55
100€ 0,06160€ 6,16
250€ 0,05208€ 13,02
500€ 0,04660€ 23,30
1 000€ 0,04226€ 42,26
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03531€ 176,55
10 000€ 0,03328€ 332,80
15 000€ 0,03230€ 484,50
25 000€ 0,03123€ 780,75
35 000€ 0,03062€ 1 071,70
50 000€ 0,03004€ 1 502,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400